Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 2.7W/m·K, Gap Pad 2500, 100 x 100mm
- RS Stock No.:
- 491-0153
- Mfr. Part No.:
- GP2500-0.125-02-00-100X100
- Manufacturer:
- Bergquist
Price Each
PHP5,339.07
(exc. VAT)
PHP5,979.76
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP5,339.07 |
Alternative
This product is not currently available. Here is our alternative recommendation.
Price Each
PHP10,075.19
(exc. VAT)
PHP11,284.21
(inc. VAT)
- RS Stock No.:
- 491-0153
- Mfr. Part No.:
- GP2500-0.125-02-00-100X100
- Manufacturer:
- Bergquist
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors