Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-5163
- Manufacturer:
- ISO-TECH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Voltage Rating | 18V dc | |
| Probe Tip Type | Fixed | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Voltage Rating 18V dc | ||
Probe Tip Type Fixed | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Logic Probe & Pulser
A combined hand-held logic probe with test signal pulser for troubleshooting and analysing digital circuits.
TTL and CMOS operation
10ns pulse width detection
Red & Green status LEDs
Operating power derived via integral leads from circuit under test
DC to 50MHz operating range
Pulse and square wave outputs
External sync input
Selectable pulse output rate 0.5pps or 400pps
10us pulse width
10ns pulse width detection
Red & Green status LEDs
Operating power derived via integral leads from circuit under test
DC to 50MHz operating range
Pulse and square wave outputs
External sync input
Selectable pulse output rate 0.5pps or 400pps
10us pulse width
