- RS Stock No.:
- 122-5532
- Mfr. Part No.:
- MP21-08
- Manufacturer:
- Martindale
8 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP4,609.80
(exc. VAT)
PHP5,162.98
(inc. VAT)
Units | Per Unit |
1 + | PHP4,609.80 |
- RS Stock No.:
- 122-5532
- Mfr. Part No.:
- MP21-08
- Manufacturer:
- Martindale
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
Heavy Duty CAT IV Fused Leads
A CAT IV rated fused lead set comprising of one red and one black lead fitted with straight probes. The cable is a double insulated silicone with a white inner core, giving clear indication of damage.
The leads are fitted with a unique 45° plug fitting which is less likely to become detached during use. Reducing the potential stress on the cable entry to the plug. The 45° plug also has an advantage over a 90° option as it is easier to grip during removal after each use.
The leads are fitted with a unique 45° plug fitting which is less likely to become detached during use. Reducing the potential stress on the cable entry to the plug. The 45° plug also has an advantage over a 90° option as it is easier to grip during removal after each use.
Martindale Accessories
Specifications
Attribute | Value |
---|---|
Lead Type | Test Lead Kit |
Connector Type | Plug |
Fused | Yes |
Lead Length | 1.2m |
Current Rating | 500mA |
Safety Category Voltage | 600V |
Safety Category | CAT IV 600V |
Safety Category Level | CAT IV |