Oxley, Yellow Test Pin, Gold Plated Contact, Male
- RS Stock No.:
- 847-877
- Mfr. Part No.:
- B2030SO/BK2P
- Manufacturer:
- Oxley
N
Subtotal (1 bag of 100 units)*
PHP25,218.66
(exc. VAT)
PHP28,244.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP25,218.66 | PHP252.187 |
*price indicative
- RS Stock No.:
- 847-877
- Mfr. Part No.:
- B2030SO/BK2P
- Manufacturer:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Test Pin | |
| Colour | Yellow | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Gender | Male | |
| Plug/Socket Diameter | 960μm | |
| Termination Method | Surface Mounting | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Test Pin | ||
Colour Yellow | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Gender Male | ||
Plug/Socket Diameter 960μm | ||
Termination Method Surface Mounting | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Oxley through hole connector offers a kinked retention mechanism designed to facilitate efficient connectivity in printed circuit boards, ensuring reliable performance in PTH applications.
Adaptable for plated through hole applications and suitable for hand and semi-automatic insertion
Enhanced solderability due to innovative design, promoting low insertion force
Constructed with gold plating as standard, providing durability under extreme temperatures
Achieves contact resistance of less than 5 milliOhms and insulation resistance of 10,000 MegaOhms minimum
