Oxley, White Socket Tester, Male

N

Subtotal (1 reel of 2000 units)*

PHP136,584.26

(exc. VAT)

PHP152,974.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP136,584.26PHP68.292

*price indicative

RS Stock No.:
847-872
Mfr. Part No.:
B1060HTSMOX.R2K
Manufacturer:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Product Type

Socket Tester

Colour

White

Contact Material

Copper Alloy

Gender

Male

Termination Method

Surface Mounting

Insulation Material

PTFE

COO (Country of Origin):
GB
The Oxley surface mount test point offers a reliable solution for accurate line tests in PCB assembly, with a unique retention mechanism that enhances longevity through low stress contact.

Low contact resistance ensures efficient testing

Available loose or on tape and reel for assembly ease

Compatible with pick and place machinery for precise placement

Supports temperatures from -55°C to +125°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy