Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Test Leads & Test Lead Kits
Test Leads
Mueller Electric Test lead, 5A, 300V ac, Black, 0.3m Lead Length
RS Stock No.:
888-4051
Mfr. Part No.:
BU-3131-A-12-0
Manufacturer:
Mueller Electric
View all Test Leads
Discontinued product
RS Stock No.:
888-4051
Mfr. Part No.:
BU-3131-A-12-0
Manufacturer:
Mueller Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Mueller Alligator Clips
A range of 4mm heavy duty Alligator clips from Mueller. Offernig a wide variety of colours and specifications, including Insulated and non-insulated. All models are highly reliable and excellent quality.
Alligator Clips
Attribute
Value
Lead Length
0.3m
Current Rating
5A
Colour
Black
Voltage Rating
300V ac
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector B Orientation
Straight
Contact Material
Steel
Insulation Material
PVC
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C