Mueller Electric Black, Grey, Red Female Test Connector Adapter With Brass contacts and Nickel Plated Plated
- RS Stock No.:
- 780-961
- Mfr. Part No.:
- BU-165-F
- Manufacturer:
- Mueller Electric
N
Subtotal (1 unit)*
PHP1,715.01
(exc. VAT)
PHP1,920.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,715.01 |
*price indicative
- RS Stock No.:
- 780-961
- Mfr. Part No.:
- BU-165-F
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Connector Adapter | |
| Colour | Black, Grey, Red | |
| Connector Gender A | Female | |
| Current | 3A | |
| Connector Size A | 4 mm | |
| Connector Gender B | Female | |
| Connector Size B | 4 mm | |
| Contact Material | Brass | |
| Contact Plating | Nickel Plated | |
| Voltage | 500V | |
| Connector Type A | Banana | |
| Connector Type B | Banana | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Connector Adapter | ||
Colour Black, Grey, Red | ||
Connector Gender A Female | ||
Current 3A | ||
Connector Size A 4 mm | ||
Connector Gender B Female | ||
Connector Size B 4 mm | ||
Contact Material Brass | ||
Contact Plating Nickel Plated | ||
Voltage 500V | ||
Connector Type A Banana | ||
Connector Type B Banana | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Mueller Electric Adapter facilitates seamless connectivity with a male BNC Connector that transitions to two 4mm Banana Connectors, making it essential for various electrical applications.
Nickel plated brass body offers enhanced durability and corrosion resistance.
Includes both black and red female banana connectors, ensuring color-coded connections.
Related links
- Mueller Electric Female Test Connector Adapter With Beryllium Copper Alloy contacts and Nickel Plated Plated
- Mueller Electric Black Female Test Connector Adapter With Beryllium Copper Alloy Nickel Plated
- Mueller Electric Black, Red Test Connector Adapter With Brass contacts and Gold Plated
- Mueller Electric Black Test Connector Adapter With Brass, Beryllium Copper Alloy contacts and Nickel Plated
- Mueller Electric Black Female Banana Coupler With Brass contacts and Nickel Plated
- Mueller Electric Red 15A Binding Post With Nickel Plated Brass Contacts and Nickel Plated
- Mueller Electric Red, Black Test Connector Adapter With Brass contacts and Gold Plated
- Mueller Electric Red Test Connector Adapter With Beryllium Copper Alloy, Brass contacts and Nickel Plated
