- RS Stock No.:
- 883-7049
- Mfr. Part No.:
- FLIR ONE for iOS
- Manufacturer:
- FLIR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 883-7049
- Mfr. Part No.:
- FLIR ONE for iOS
- Manufacturer:
- FLIR
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLIR ONE for iOS
FLIR ONE for Apple products is an attachment that connects to the bottom of mobile devices via lightning connector. With the ability to see what the naked eye cannot. FLIR ONE™ for iOS provides thermal images of minute temperature differences. Giving users the power to see in the dark, see through light fog and smoke, observe invisible heat sources, compare relative temperatures and measure spot temperatures.
Created to enhance the FLIR ONE device experience. FLIR ONE App provides a simple and intuitive user interface with various functions that make it easy to collect and share compelling and useful thermal images. It can load captured images directly to the camera roll and allows operators to easily share on Facebook, Twitter, Instagram and other social media channels.
Created to enhance the FLIR ONE device experience. FLIR ONE App provides a simple and intuitive user interface with various functions that make it easy to collect and share compelling and useful thermal images. It can load captured images directly to the camera roll and allows operators to easily share on Facebook, Twitter, Instagram and other social media channels.
Scene temperature range: -4°F to 248°F (-20°C to 120°C)
Operating temperature: 32°F to 95°F (0°C to 35°C)
Visible camera: VGA 640 x 480 (used for FLIR® MSX® blending)
Sensitivity: ability to detect temperature differences as small as 0.18°F (0.1°C)
Device compatibility: Apple products containing a lightning connector, including iPhone 6 and 6 plus, among others
Colour palettes (B/W, W/B, rainbow, contrast, arctic, hot/cold, iron)
MSX blending (adds visible spectrum detail to thermal images and enhances resolution)
Features include FLIR ONE Panorama™, FLIR ONE TimeLapse™, FLIR ONE Paint™, and FLIR ONE CloseUp™ functions
Still image capture
Video capture (.mov format)
°F and °C temperature readout (spot meter)
Easy sharing (Twitter, Facebook, Instagram, e-mail, SMS)
Copy images to camera roll
Battery charge monitor
Automatic thermal shutter
Charging method: lightning connector (Apple) paired with 1A wall charger (charges FLIR ONE only, not device)
Battery capacity: 350 mAh
When inactive FLIR automatically switches to low-power mode to maximise its battery life
FLIR ONE App, available for free download
Certifications and standards: FCC, CE, RoHS, CAN ICES-3 (B)/NMB-3(B), UL
Operating temperature: 32°F to 95°F (0°C to 35°C)
Visible camera: VGA 640 x 480 (used for FLIR® MSX® blending)
Sensitivity: ability to detect temperature differences as small as 0.18°F (0.1°C)
Device compatibility: Apple products containing a lightning connector, including iPhone 6 and 6 plus, among others
Colour palettes (B/W, W/B, rainbow, contrast, arctic, hot/cold, iron)
MSX blending (adds visible spectrum detail to thermal images and enhances resolution)
Features include FLIR ONE Panorama™, FLIR ONE TimeLapse™, FLIR ONE Paint™, and FLIR ONE CloseUp™ functions
Still image capture
Video capture (.mov format)
°F and °C temperature readout (spot meter)
Easy sharing (Twitter, Facebook, Instagram, e-mail, SMS)
Copy images to camera roll
Battery charge monitor
Automatic thermal shutter
Charging method: lightning connector (Apple) paired with 1A wall charger (charges FLIR ONE only, not device)
Battery capacity: 350 mAh
When inactive FLIR automatically switches to low-power mode to maximise its battery life
FLIR ONE App, available for free download
Certifications and standards: FCC, CE, RoHS, CAN ICES-3 (B)/NMB-3(B), UL
Note
Phone not included.
Supplied with
Charging cable (lightning connector), carrying case and Quick Start Guide.
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +120 °C |
Detector Resolution | 160 x 120pixel |
Model Number | ONE for iOS |
Thermal Sensitivity | 0.1°C |
Best Temperature Measurement Accuracy | ±3 °C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Application | iOS Thermal Vision System |
Model Number p | ONE for iOS |
Minimum Focus | 150 mm |
Weight | 32g |