Phoenix Contact, WS 4- 8 Plastic for use with Terminal Block

Subtotal (1 box of 10 units)*

PHP5,999.66

(exc. VAT)

PHP6,719.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP5,999.66PHP599.966

*price indicative

RS Stock No.:
856-8725
Mfr. Part No.:
1004212
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Accessory

For Use With

Terminal Block

Series

WS 4- 8

Colour

Yellow, Black

Material

Plastic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
Warning plate, with 2 plastic screws, across 4 terminal blocks, pitch 8 mm

The warning labels are secured in the bridge shafts of the UK ... modular terminal blocks using plastic screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy