Phoenix Contact, UC-EM (19X9) Polyamide Terminal Block Marker for use with Terminal Block
- RS Stock No.:
- 855-0660
- Mfr. Part No.:
- 0827492
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP3,029.57
(exc. VAT)
PHP3,393.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,029.57 | PHP302.957 |
*price indicative
- RS Stock No.:
- 855-0660
- Mfr. Part No.:
- 0827492
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Marker | |
| Accessory Type | Terminal Block Marker | |
| For Use With | Terminal Block | |
| Series | UC-EM (19X9) | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Marker | ||
Accessory Type Terminal Block Marker | ||
For Use With Terminal Block | ||
Series UC-EM (19X9) | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Snap-in markers, Sheet, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: snapped into marker carrier, lettering field size: 19 x 9 mm, Number of individual labels: 20
The UC-EM ... UniCard labeling range includes markers for devices and switching devices from a wide range of manufacturers
The format automatically ensures printing with a high degree of positioning accuracy;The sheets provide space for including function texts
Related links
- Phoenix Contact, UC-EM (19X9) YE Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (20X9) TQ Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (17.5X8) Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (17.5X7.5) Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (20X7) Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (17.5X9) YE Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (20X9) Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (18X8) Polyamide Terminal Block Marker for use with Terminal Block
