Phoenix Contact, TMT (EX6.2)R Plastic Marker Label for use with Terminal Block
- RS Stock No.:
- 853-0515
- Mfr. Part No.:
- 0803063
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP14,693.58
(exc. VAT)
PHP16,456.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,693.58 |
*price indicative
- RS Stock No.:
- 853-0515
- Mfr. Part No.:
- 0803063
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Marker | |
| Accessory Type | Marker Label | |
| For Use With | Terminal Block | |
| Series | TMT (EX6.2)R | |
| Colour | White | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Marker | ||
Accessory Type Marker Label | ||
For Use With Terminal Block | ||
Series TMT (EX6.2)R | ||
Colour White | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Marker for terminal blocks, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: snap into universal marker groove, snap into flat marker groove, for terminal block width: 50000 mm, lettering field size: 6.2 x 50,000 mm, Number of individual labels: 1
Labeling service: Phoenix Contact can custom-label all TMT ... markers in accordance with your requirements
Related links
- Phoenix Contact, TMT (EX7.5)R Plastic Marker Label for use with Terminal Block
- Phoenix Contact, TMT (EX6.5)R Plastic Marker Label for use with Terminal Block
- Phoenix Contact, TMT (EX5.5)R Plastic Marker Label for use with Terminal Block
- Phoenix Contact, TMT (EX8.5)R Plastic Marker Label for use with Terminal Block
- Phoenix Contact, TMT (EX9.5)R Plastic Marker Label for use with Terminal Block
- Phoenix Contact, TMT (EX12)R Plastic Marker Label for use with Terminal Block
- Phoenix Contact, TMT (EX10.5)R Plastic Marker Label for use with Terminal Block
- Phoenix Contact, TMT (EX8)R Plastic Marker Label for use with Terminal Block
