Phoenix Contact 81/90 Marker Card for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP2,202.09

(exc. VAT)

PHP2,466.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP220.209PHP2,202.09

*price indicative

RS Stock No.:
284-3241
Mfr. Part No.:
0804853:0081
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Card

Product Type

Marker Card

Legend

81/90

For Use With

Terminal Block

Standards/Approvals

DIN EN 61010-1, RoHS, VDE

COO (Country of Origin):
PL
The Phoenix Contact Marker Card is a self adhesive sheet with horizontal labelling, featuring consecutive numbers from 81 to 90. Tailored for use with 10 section marker strips, each comprising 14 identical decades, the markers are white and designed for terminal blocks with a width of 2.54 mm. The adhesive mounting type ensures easy and convenient attachment.

UV resistance

Wipe resistance according to DIN EN 61010 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy