Phoenix Contact, SK Polyester Marker Card for use with Terminal Block

Subtotal (10 units, in packs of 10)*

PHP2,202.09

(exc. VAT)

PHP2,466.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP220.209PHP2,202.09

*price indicative

RS Stock No.:
284-3234
Mfr. Part No.:
0804853:0011
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Card

Product Type

Marker Card

For Use With

Terminal Block

Series

SK

Colour

White

Material

Polyester

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact marker card for terminal blocks is self-adhesive and horizontally labelled.

Material polyester

Operational temperature -40 to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy