Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- RS Stock No.:
- 284-3147
- Mfr. Part No.:
- 0804109:0071
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP3,390.05
(exc. VAT)
PHP3,796.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP339.005 | PHP3,390.05 |
*price indicative
- RS Stock No.:
- 284-3147
- Mfr. Part No.:
- 0804109:0071
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Card | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | SK | |
| Colour | White | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Card | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series SK | ||
Colour White | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact marker card for terminal blocks is self-adhesive and horizontally labelled.
Material polyester
Operational temperature -40 to 150 °C
Related links
- Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with 3.5 mm Width Terminal Block
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
