Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP886.09

(exc. VAT)

PHP992.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP88.609PHP886.09

*price indicative

RS Stock No.:
284-3075
Mfr. Part No.:
0801404:0071
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

ZB

Colour

White

Material

Polyamide

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Zack marker strip is a 10 section strip horizontally labelled with the consecutive numbers 71 through 80. The markers are white and designed for use with terminal blocks that have a width of 3.5 mm. The mounting type for this marker strip is snapped, indicating that it can be securely attached by snapping it onto the terminal block. This provides an efficient and secure solution for labelling in electrical or terminal block applications.

UV resistance

Free from silicone and halogen

Wipe resistance according to DIN EN 61010 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy