Phoenix Contact, BNB Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 100 units)*

PHP3,084.30

(exc. VAT)

PHP3,454.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +PHP30.843PHP3,084.30

*price indicative

RS Stock No.:
283-9939
Mfr. Part No.:
0810915:PE
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

BNB

Colour

White

Material

Polyamide

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact marker pin labelled with the symbol PE is part of a package containing 100 identically printed marker pins. These white marker pins are specifically designed for use with terminal blocks that have a width of 4.2 mm.

UV resistance

Free from silicone and halogen

Wipe resistance according to DIN EN 61010 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy