Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 283-9870
- Mfr. Part No.:
- 0810009:0041
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP761.33
(exc. VAT)
PHP852.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP76.133 | PHP761.33 |
*price indicative
- RS Stock No.:
- 283-9870
- Mfr. Part No.:
- 0810009:0041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZBF | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBF | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker strip is horizontally labelled with snapped mounting type marker strip. It is made from polyamide.
Flammability rating according to UL 94 V2
Ambient temperature -40 to 100 °C
Related links
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 5 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 4.QR:FORTL.ZAHLEN 41-50 Polyamide Marker Strip for use with Terminal Block
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
