Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

PHP692.12

(exc. VAT)

PHP775.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP69.212PHP692.12

*price indicative

PH - YearEndPromo - PDP
RS Stock No.:
283-9868
Mfr. Part No.:
0810009:0021
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZBF

Mounting Type

Snap Pin Mount

COO (Country of Origin):
DE
The Phoenix Contact Zack Marker Strip, 10 section, horizontally labelled with consecutive numbers 21 to 30. The marker strip is white, suitable for a terminal block width of 10 mm, and features a snapped mounting type.

UV resistance
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1

Related links