Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 283-9859
- Mfr. Part No.:
- 0809968:0021
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 283-9859
- Mfr. Part No.:
- 0809968:0021
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZBF | |
| Mounting Type | Snap Pin Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBF | ||
Mounting Type Snap Pin Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker strip is horizontally labelled with snapped mounting type marker strip. It is made from polyamide.
Flammability rating according to UL 94 V2
Ambient temperature -40 to 100 °C
Ambient temperature -40 to 100 °C
Related links
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF 4 QR Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF 5.QR:21-30 Marker Strip for use with for use with Terminal Blocks
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m

