Phoenix Contact 51/60 Marker Strip for use with Terminal Block
- RS Stock No.:
- 283-9808
- Mfr. Part No.:
- 0808765:0051
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP761.33
(exc. VAT)
PHP852.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP76.133 | PHP761.33 |
*price indicative
- RS Stock No.:
- 283-9808
- Mfr. Part No.:
- 0808765:0051
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Legend | 51/60 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Legend 51/60 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip flat, 10 section, vertically labelled with the consecutive numbers 51 to 60, in white, designed for a terminal block width of 6.2 mm, with a snapped mounting type.
UV resistance
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, ZBF 4.QR:FORTL.ZAHLEN 51-60 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF5.LGS:51-60 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :51 -60 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS :51 -60 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBFM Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
