Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP761.33

(exc. VAT)

PHP852.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP76.133PHP761.33

*price indicative

RS Stock No.:
283-9741
Mfr. Part No.:
0808626:0091
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

ZBF

Colour

White

Material

Polyamide

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact marker strip is horizontally labelled with snapped mounting type marker strip. It is made from polyamide.

Flammability rating according to UL 94 V2

Ambient temperature -40 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy