WAGO Marker Card for use with Terminal Block
- RS Stock No.:
- 279-4522
- Mfr. Part No.:
- 793-5699
- Manufacturer:
- WAGO
Subtotal (1 bag of 5 units)*
PHP2,749.04
(exc. VAT)
PHP3,078.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,749.04 | PHP549.808 |
*price indicative
- RS Stock No.:
- 279-4522
- Mfr. Part No.:
- 793-5699
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| For Use With | Terminal Block | |
| Standards/Approvals | EN 60998-1:2004, EN 60068-2-5:2010 Procedure B, UL94 V2 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
For Use With Terminal Block | ||
Standards/Approvals EN 60998-1:2004, EN 60068-2-5:2010 Procedure B, UL94 V2 | ||
The WAGO WMB marking card is snap-on type stretchable marking card.
Flammability class per UL94 V2
Smear resistance EN 60998-1:2004
Related links
- WAGO Marker Card for use with Terminal Block
- WAGO / Marker Card for use with Terminal Block
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
