WAGO Marker Card for use with Terminal Block
- RS Stock No.:
- 279-4492
- Mfr. Part No.:
- 793-5603
- Manufacturer:
- WAGO
Subtotal (1 bag of 5 units)*
PHP3,200.46
(exc. VAT)
PHP3,584.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,200.46 | PHP640.092 |
*price indicative
- RS Stock No.:
- 279-4492
- Mfr. Part No.:
- 793-5603
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| For Use With | Terminal Block | |
| Standards/Approvals | RoHS, EN 60998-1:2004 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
For Use With Terminal Block | ||
Standards/Approvals RoHS, EN 60998-1:2004 | ||
The WAGO WMB marking card is snap-on type stretchable marking card.
Flammability class per UL94 V2
Smear resistance EN 60998-1:2004
Related links
- WAGO 71/80 Marker Card for use with Terminal Block
- WAGO Marker Card for use with Terminal Block
- WAGO / Marker Card for use with Terminal Block
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
