WAGO Marker Card for use with Terminal Block

Subtotal (1 bag of 5 units)*

PHP2,749.04

(exc. VAT)

PHP3,078.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 30, 2026
  • Plus 2 unit(s) shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP2,749.04PHP549.808

*price indicative

RS Stock No.:
279-4467
Mfr. Part No.:
793-5545
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Marker Card

Product Type

Marker Card

For Use With

Terminal Block

Standards/Approvals

EN 60998-1:2004, EN 60068-2-5:2010

The WAGO WMB marking card is snap-on type stretchable marking card.

Halogen free

UV resistance

RoHS compliant

Smear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy