WAGO Marker Card for use with Terminal Block
- RS Stock No.:
- 279-4449
- Mfr. Part No.:
- 793-5508
- Manufacturer:
- WAGO
Subtotal (1 bag of 5 units)*
PHP3,069.50
(exc. VAT)
PHP3,437.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,069.50 | PHP613.90 |
*price indicative
- RS Stock No.:
- 279-4449
- Mfr. Part No.:
- 793-5508
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Marker Card | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Marker Card | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Standards/Approvals RoHS | ||
The WAGO WMB marking card is snap-on type stretchable marking card.
RoHS Compliant
Related links
- WAGO Marker Card for use with Terminal Block
- WAGO / Marker Card for use with Terminal Block
- WAGO +/- 50 Marker Card for use with Terminal Block
- WAGO Numbers Marker Card for use with Terminal Block
- WAGO 31 to 40 (10x) Marker Card for use with Terminal Block
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
