WAGO 43/44 Marker Card for use with Terminal Block

Subtotal (1 box of 5 units)*

PHP2,749.04

(exc. VAT)

PHP3,078.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,749.04PHP549.808

*price indicative

RS Stock No.:
279-4431
Mfr. Part No.:
793-539
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Marker Card

Accessory Type

Marker Card

Legend

43/44

For Use With

Terminal Block

Standards/Approvals

UL94 V2, EN 60068-2-5:2010, EN 60998-1:2004

The WAGO WMB marking card, designed as a non stretchable, Snap On type card, is marked with the numbers 43 and 44 in a horizontal direction. Each card includes 50 of these same numbers in black, using thermal transfer technology. The markers are delivered in a configuration of 10 strips per card, with 10 markers per strip, and meet a flammability class of UL94 V2.

Halogen free

UV resistance

RoHS compliant

Smear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy