WAGO 401 - 500 Marker Card for use with Terminal Block

Subtotal (1 box of 5 units)*

PHP2,749.04

(exc. VAT)

PHP3,078.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,749.04PHP549.808

*price indicative

RS Stock No.:
279-4409
Mfr. Part No.:
793-512
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Marker Card

Product Type

Marker Card

Legend

401 - 500

For Use With

Terminal Block

Standards/Approvals

UL94 V2, RoHS, EN 60998-1:2004, EN 60068-2-5:2010

The WAGO WMB marking card is a non stretchable, Snap On type card marked with consecutive numbers from 401 to 500 in a horizontal direction. It utilizes thermal transfer technology to create black numbers on a white background. The card is configured to contain 10 strips, each with 10 markers, for a total of 100 markers per card. It meets a flammability class of UL94 V2.

Halogen free

UV resistance

RoHS compliant

Smear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy