WAGO, 769 Strain Relief Plate for use with Male and Female Connector

Subtotal (1 box of 25 units)*

PHP1,037.50

(exc. VAT)

PHP1,162.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP1,037.50PHP41.50

*price indicative

RS Stock No.:
279-3559
Mfr. Part No.:
769-412
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Strain Relief Plate

Accessory Type

Strain Relief Plate

For Use With

Male and Female Connector

Series

769

Colour

Grey

Standards/Approvals

eCl@ss 9.0 27-14-11-92, ETIM 8.0 EC002848, No Exemption, RoHS Compliance Status Compliant, eCl@ss 10.0 27-14-11-92, ETIM 7.0 EC002848

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO strain relief plate for female and male connectors has insulation made from polyamide.

Flammability class per UL94 V0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy