WAGO Marking Card
- RS Stock No.:
- 278-3797
- Mfr. Part No.:
- 209-943
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
PHP2,882.25
(exc. VAT)
PHP3,228.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP576.45 | PHP2,882.25 |
*price indicative
- RS Stock No.:
- 278-3797
- Mfr. Part No.:
- 209-943
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Marker Card | |
| Accessory Type | Marking Card | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Marker Card | ||
Accessory Type Marking Card | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO WSB marking card with a vertical marking direction is a non stretchable card. It is a quick marking system.
Halogen free
Rohs compliant
Related links
- WAGO Marking Card
- WAGO 44136 Marking Card
- WAGO Marking Card for use with Monitoring relay 2867979 and Monitoring relay 2885249
- WAGO 21 - 30 Marking Card
- WAGO 45931 Marking Card for use with Thermal Transfer
- WAGO Marker Card
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
