WAGO, 231 Combination Tool for use with Coonector

Subtotal (1 pack of 25 units)*

PHP736.68

(exc. VAT)

PHP825.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +PHP29.467PHP736.68

*price indicative

RS Stock No.:
278-3102
Mfr. Part No.:
231-231
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Combination Tool

Product Type

Screwdriver

For Use With

Coonector

Series

231

Colour

Red

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO combination operating tool is suitable for both male and female connectors with CAGE CLAMP connection.

RoHS compliant

Insulation material glass fibre reinforced polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy