WAGO Marker Card
- RS Stock No.:
- 278-1995
- Mfr. Part No.:
- 209-602
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
PHP2,998.90
(exc. VAT)
PHP3,358.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP599.78 | PHP2,998.90 |
*price indicative
- RS Stock No.:
- 278-1995
- Mfr. Part No.:
- 209-602
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Marker Card | |
| Accessory Type | Marker Card | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Marker Card | ||
Accessory Type Marker Card | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO WSB marking card with a vertical marking direction is a non stretchable card. It is a quick marking system.
Halogen free
Rohs compliant
Related links
- WAGO Marker Card
- WAGO Marker Card for use with Terminal Block
- WAGO Numbers Marker Card for use with Terminal Block
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
