WAGO Marker Card for use with Terminal Block
- RS Stock No.:
- 278-1920
- Mfr. Part No.:
- 209-516
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
PHP2,572.24
(exc. VAT)
PHP2,880.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP514.448 | PHP2,572.24 |
*price indicative
- RS Stock No.:
- 278-1920
- Mfr. Part No.:
- 209-516
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| For Use With | Terminal Block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
For Use With Terminal Block | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO WSB marking card with a horizontal marking direction is a non stretchable card. It is a quick marking system with thermal transfer marking method.
Halogen free
Rohs compliant
Related links
- WAGO Marker Card for use with Terminal Block
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
