WAGO Marker Strip
- RS Stock No.:
- 278-1838
- Mfr. Part No.:
- 209-316
- Manufacturer:
- WAGO
Subtotal (1 pack of 10 units)*
PHP684.50
(exc. VAT)
PHP766.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP68.45 | PHP684.50 |
*price indicative
- RS Stock No.:
- 278-1838
- Mfr. Part No.:
- 209-316
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Marker strip is a white, horizontally marked component with the symbol P, characterized by a snap on attachment mechanism. Notable for its non stretchable nature.
Halogen free
UV resistance
RoHS compliant
Smear resistance
Related links
- WAGO Marker Strip
- WAGO Marker Strip for use with Terminal Block
- WAGO Marker Kit for use with Marker Strip
- WAGO Marker
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
