Siemens, 8WH Labelling Plate for use with Terminal Block

Subtotal (1 pack of 100 units)*

PHP1,596.10

(exc. VAT)

PHP1,787.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +PHP15.961PHP1,596.10

*price indicative

RS Stock No.:
271-3389
Mfr. Part No.:
8WH8121-0AB45
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Labelling Plate

Product Type

Support Plate

For Use With

Terminal Block

Series

8WH

Colour

White

Standards/Approvals

EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens labelling plate is a terminal block accessories. This labelling plate has both horizontal and vertical direction of terminal marking. It is available in white colour with 1.5 mm2 terminal size.

EAC and CE approved

3.5 mm contact spacing

Flat and snap on mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy