Siemens, 8WH Labelling Plate for use with Terminal Block
- RS Stock No.:
- 271-3387
- Mfr. Part No.:
- 8WH8121-0AB25
- Manufacturer:
- Siemens
Subtotal (1 pack of 100 units)*
PHP1,596.10
(exc. VAT)
PHP1,787.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP15.961 | PHP1,596.10 |
*price indicative
- RS Stock No.:
- 271-3387
- Mfr. Part No.:
- 8WH8121-0AB25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Labelling Plate | |
| Product Type | Support Plate | |
| For Use With | Terminal Block | |
| Series | 8WH | |
| Colour | White | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Labelling Plate | ||
Product Type Support Plate | ||
For Use With Terminal Block | ||
Series 8WH | ||
Colour White | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens labelling plate is a terminal block accessories. This labelling plate has both horizontal and vertical direction of terminal marking. It is available in white colour with 1.5 mm2 terminal size.
EAC and CE approved
3.5 mm contact spacing
Flat and snap on mounting
Related links
- Siemens, 8WH Labelling Plate for use with Terminal Block
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
