Phoenix Contact, NBC-PP-J1PGY-S/R4IDC8 Polycarbonate DIN Rail Adapter for use with RJ45 cable connection module
- RS Stock No.:
- 239-3640
- Distrelec Article No.:
- 303-99-710
- Mfr. Part No.:
- 1100077
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,784.36
(exc. VAT)
PHP1,998.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 133 unit(s) shipping from November 09, 2026
- Plus 13 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,784.36 |
*price indicative
- RS Stock No.:
- 239-3640
- Distrelec Article No.:
- 303-99-710
- Mfr. Part No.:
- 1100077
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Adapter | |
| Accessory Type | DIN Rail Adapter | |
| For Use With | RJ45 cable connection module | |
| Series | NBC-PP-J1PGY-S/R4IDC8 | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Standards/Approvals | EAC, ECLASS-11.0 27440107, ECLASS-9.0 27440107 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Adapter | ||
Accessory Type DIN Rail Adapter | ||
For Use With RJ45 cable connection module | ||
Series NBC-PP-J1PGY-S/R4IDC8 | ||
Colour Grey | ||
Material Polycarbonate | ||
Standards/Approvals EAC, ECLASS-11.0 27440107, ECLASS-9.0 27440107 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact DIN Rail Adaptor, RJ45 Connection Module, Dust Protection Dust Protection - 1100077
This DIN rail adaptor by Phoenix Contact is designed to provide efficient distribution of copper and Fibre optic cabling. It features a Compact design with optional shield connection and a dust protection cover. The one-piece design allows for easy assembly without the need for special tools.
Features & Benefits
• Compact design for easy integration on DIN rails
• One-piece design for simplicity and quick installation
• Optional shield connection for additional safety
• Front release without special tools for added convenience
• Can be custom-marked according to specific requirements
• adaptor-less integration of module inserts for flexibility
Applications
• Used for distributing copper and Fibre optic cabling
• Ideal for industrial use requiring high-speed data transmission
• Suitable for applications where space is limited and quick installation is required
Can it be customised according to specific requirements?
Yes, Phoenix Contact offers a marking service to custom-mark all labels based on individual needs.
Will it provide a secure connection for copper modules?
Yes, the optional overall shielding braid ensures a secure connection for copper modules.
Is it suitable for industrial applications?
Yes, this DIN rail adaptor is designed specifically for industrial use, offering reliable performance in demanding environments.
Related links
- Phoenix Contact NBC-PP-G1PGY Series DIN Rail Adapter for Use with DIN Rail: 35 mm
- Phoenix Contact NBC Series Adapter for Use with RJ45 Coupling Module
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Ethernet Cable Unscreened Grey PVC
- Phoenix Contact NBC Ethernet Cable Screened Polyurethane
- Phoenix Contact NBC Cat5 Cable Screened, Red PVC
