Siemens, 8WH8121 Marker Strip for use with Standard Labelling System, Terminal Block
- RS Stock No.:
- 237-8018
- Mfr. Part No.:
- 8WH8121-2AB75
- Manufacturer:
- Siemens
Subtotal (1 pack of 100 units)*
PHP1,463.10
(exc. VAT)
PHP1,638.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP14.631 | PHP1,463.10 |
*price indicative
- RS Stock No.:
- 237-8018
- Mfr. Part No.:
- 8WH8121-2AB75
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Standard Labelling System, Terminal Block | |
| Series | 8WH8121 | |
| Colour | White | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Standard Labelling System, Terminal Block | ||
Series 8WH8121 | ||
Colour White | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens 8WH8121-2AB75 is a Labelling plate. It has vertical direction of terminal marking. It has an height of 6.4 mm and a contact spacing of 5.2 mm.
EAC approved
CE certified
