Siemens, 8WH8120 Marker Strip for use with Standard Labelling System, Terminal Block

Subtotal (1 pack of 100 units)*

PHP1,554.20

(exc. VAT)

PHP1,740.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +PHP15.542PHP1,554.20

*price indicative

RS Stock No.:
237-8002
Mfr. Part No.:
8WH8120-4AB45
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Marker Strip

Accessory Type

Marker Strip

For Use With

Standard Labelling System, Terminal Block

Series

8WH8120

Colour

White

Standards/Approvals

CE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens 8WH8120-4AB45 is a Labelling plate. It has vertical direction of terminal marking. It has an height of 10.5 mm and a contact spacing of 8.2 mm.

EAC approved

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy