Wurth Elektronik Adhesive Marker Card for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP277.30

(exc. VAT)

PHP310.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP27.73PHP277.30

*price indicative

RS Stock No.:
191-8853
Mfr. Part No.:
691900710102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Marking Labels

Accessory Type

Adhesive Marker Card

For Use With

Terminal Block

Standards/Approvals

RoHS

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy