Idec, BN Plastic Dust Cover for use with BNH30W
- RS Stock No.:
- 898-251
- Mfr. Part No.:
- BNC230
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
PHP1,096.30
(exc. VAT)
PHP1,227.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,096.30 |
*price indicative
- RS Stock No.:
- 898-251
- Mfr. Part No.:
- BNC230
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Dust Cover | |
| For Use With | BNH30W | |
| Series | BN | |
| Colour | Clear | |
| Material | Plastic | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Terminal Block Accessory | ||
Accessory Type Dust Cover | ||
For Use With BNH30W | ||
Series BN | ||
Colour Clear | ||
Material Plastic | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Idec dust cover designed for Terminal blocks, providing essential protection against environmental factors that could affect performance and reliability.
Constructed from Durable polycarbonate material for enhanced resistance
Designed to fit securely over Terminal blocks, ensuring optimal protection
Meets UL94-V2 standards for flame resistance, enhancing safety
Compatible with a range of Terminal blocks for versatile use
Related links
- Idec, BN Plastic Dust Cover for use with BN75W Terminal Blocks
- Idec, BN Plastic End Plate for use with BNH50W Terminal Blocks
- Idec BN Series Clear Cover for Use with BNDH15W Terminal Block
- Idec BN Power Block Series End Stop for Use with BN150W, BN75W
- Idec BN Series End Stop for Use with BA111T BA311T BAF111SDU BNF10DW BNF10SW,
- Idec BN Series Jumper for Use with DIN Rail Terminal
- HARTING Dust Cover For Use With Han Modular Plastic Docking Frame
- Siemens Dust Cover
