Wieland, Selos WEFN End Bracket for use with TS35 DIN Rail
- RS Stock No.:
- 870-308
- Mfr. Part No.:
- 0D.200.0355.0
- Manufacturer:
- Wieland
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP1,289.93
(exc. VAT)
PHP1,444.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 561 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,289.93 | PHP257.986 |
| 5 + | PHP1,186.66 | PHP237.332 |
*price indicative
- RS Stock No.:
- 870-308
- Mfr. Part No.:
- 0D.200.0355.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Accessory Type | End Bracket | |
| Product Type | Terminal Block Accessory | |
| For Use With | TS35 DIN Rail | |
| Series | Selos WEFN | |
| Colour | Grey | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Accessory Type End Bracket | ||
Product Type Terminal Block Accessory | ||
For Use With TS35 DIN Rail | ||
Series Selos WEFN | ||
Colour Grey | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland End Clamp provides heavy-duty mechanical security for electrical panels. This screw mounting accessory anchors modular Terminal blocks onto standard 35 mm top-hat DIN rails.
Utilises a mechanical screw lock that bites directly into the rail
Prevents Terminal blocks from sliding or detaching during operation
Related links
- Wieland, Selos WEFN End Bracket for use with SelosNG
- Wieland, Selos WTPN End Plate for use with SelosNG
- Wieland, selosNG Push-In Plastic End Bracket for use with selosNG Push-In
- RS PRO Stop End Bracket for Use with TH35 DIN Rail
- RS PRO End Bracket for Use with DIN Rail
- Weidmüller EW Series End Bracket for Use with Terminal Block
- RS PRO End Bracket for Use with CDK CPE, CTR
- RS PRO End Bracket for Use with CPE CDU, CDK
