Wieland, selosNG Plastic Marking Plate for Lens for use with selosNG
- RS Stock No.:
- 870-306
- Mfr. Part No.:
- 0D.203.7056.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 10 more to save PHP903.60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,127.65
(exc. VAT)
PHP1,262.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP1,127.65 | PHP563.825 | - |
| 10 + | PHP1,037.29 | PHP518.645 | PHP903.60 |
*price indicative
- RS Stock No.:
- 870-306
- Mfr. Part No.:
- 0D.203.7056.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Accessory Type | Marking Plate for Lens | |
| Product Type | Terminal Block Accessory | |
| For Use With | selosNG | |
| Series | selosNG | |
| Colour | White | |
| Material | Plastic | |
| Standards/Approvals | UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Accessory Type Marking Plate for Lens | ||
Product Type Terminal Block Accessory | ||
For Use With selosNG | ||
Series selosNG | ||
Colour White | ||
Material Plastic | ||
Standards/Approvals UL94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland Marking Plates deliver a highly visible reference system for electrical control panels.
Speed up troubleshooting and reduce maintenance downtime significantly
Manufactured from rigid halogen-free flame-retardant thermoplastics
Related links
- Wieland, selosNG Plastic Marking Plate for Lens for use with selosNG
- Wieland, selosNG Push-In Plastic End Plate for use with selosNG Push-In
- Wieland, selosNG Push-In Plastic End Bracket for use with selosNG Push-In
- Wieland, selosNG Screw Plastic End Plate for use with selosNG Screw
- Wieland, IVB WTPN Jumper Bar for use with SelosNG
- Wieland, Selos WTPN End Plate for use with SelosNG
- Wieland, IVB WKF4 Jumper Bar for use with SelosNG
- Wieland, IVB WTP Jumper Bar for use with SelosNG
