Phoenix Contact, STZ 4 Strain Relief Housing for use with Connector
- RS Stock No.:
- 767-117
- Mfr. Part No.:
- 1710502
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP5,119.15
(exc. VAT)
PHP5,733.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,119.15 | PHP102.383 |
*price indicative
- RS Stock No.:
- 767-117
- Mfr. Part No.:
- 1710502
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief Housing | |
| For Use With | Connector | |
| Series | STZ 4 | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief Housing | ||
For Use With Connector | ||
Series STZ 4 | ||
Colour Green | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact strain relief is an essential product is designed to provide secure and robust support for connecting cables, ensuring durability and reliability in various applications.
Strain relief colour: green, aligning with the product range specifications
Width of 20 mm, optimising space in installations
Lightweight at 1.852 g, facilitating easier handling and transport
Made with high-quality materials ensuring longevity and performance
Compliant with EU RoHS and China RoHS regulations, emphasizing environmental responsibility
Related links
- Phoenix Contact, STZ 8 Strain Relief Housing for use with Connector
- Phoenix Contact STZ Series Strain Relief for Use with DIN Rail Terminal
- Phoenix Contact PDZ/4 Series Strain Relief
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
