Weidmüller ZAP Series

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP608.94

(exc. VAT)

PHP682.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from September 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP608.94PHP60.894

*price indicative

RS Stock No.:
637-403
Mfr. Part No.:
1770400000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

DIN Rail Terminal Accessory

Series

ZAP

Colour

Dark Beige

Material

Wemid

Standards/Approvals

RoHS, UL 94 V-0

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy