Weidmüller ZAP/TW Series Cross Connector

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP720.29

(exc. VAT)

PHP806.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from September 07, 2026
  • Plus 60 unit(s) shipping from September 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP720.29PHP72.029

*price indicative

RS Stock No.:
637-350
Mfr. Part No.:
1608800000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

Cross Connector

Product Type

DIN Rail Terminal Accessory

Series

ZAP/TW

Colour

Dark Beige

Material

Wemid

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy