Phoenix Contact, KLM 1 ABS Terminal Strip Marker Carrier for use with E/MBK
- RS Stock No.:
- 610-249
- Mfr. Part No.:
- 1004319
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP5,226.65
(exc. VAT)
PHP5,853.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,226.65 | PHP52.267 |
*price indicative
- RS Stock No.:
- 610-249
- Mfr. Part No.:
- 1004319
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Strip Marker Carrier | |
| Product Type | Component Terminal Block | |
| For Use With | E/MBK | |
| Series | KLM 1 | |
| Colour | Transparent | |
| Material | ABS | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Strip Marker Carrier | ||
Product Type Component Terminal Block | ||
For Use With E/MBK | ||
Series KLM 1 | ||
Colour Transparent | ||
Material ABS | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact KLM 1 Terminal Strip Marker Carrier is a robust solution designed for effective cable identification and organisation in various applications. Engineered for ease of use, this marker carrier offers a streamlined design that accommodates E/MBK or CLIPFIX 35 end brackets, ensuring a secure fit and reliability. Its transparent ABS material not only guarantees visibility but also contributes to an aesthetically pleasing and professional appearance. Capable of withstanding extreme temperatures ranging from -40 °C to 80 °C, the marker carrier is perfect for demanding environments. The 24 x 4 mm insert strips offer ample space for personalised marking, making this an essential tool for any technician looking to enhance clarity and organisation in their wiring projects.
Designed for compatibility with E/MBK or CLIPFIX 35 end brackets
Constructed from durable, transparent ABS material for increased visibility
Able to operate effectively within a wide temperature range
Mounting is made easy with a plug-in design
Free from silicone and halogen, ensuring environmentally friendly use
Lightweight design adds minimal weight to installations
Related links
- Phoenix Contact, KLM ABS Terminal Strip Marker Carrier for use with E/UK or CLIPFIX 35 End Brackets
- Phoenix Contact, KLM-A + ESL 44X7 ABS Terminal Strip Marker Carrier for use with Terminal Block
- Phoenix Contact, KLM 1 + ESL 24X4 Marker Carrier for use with Terminal Block
- Phoenix Contact CLIPFIX 35, End Clamp E/UK
- Phoenix Contact, KLM 4 Polyamide Marker Carrier for use with Terminal Strip Marker
- Phoenix Contact, KLM 3-L Polyamide Terminal Strip Marker Carrier for use with Terminal Block
- Phoenix Contact, KLM Polyamide Terminal Strip Marker Carrier for use with Terminal Block
- Phoenix Contact, KLM 2 Polyamide Terminal Strip Marker for use with Terminal Block
