WAGO, 285 for use with DIN 35 x 15 Rail
- RS Stock No.:
- 609-569
- Distrelec Article No.:
- 300-78-187
- Mfr. Part No.:
- 285-159
- Manufacturer:
- WAGO
This image is representative of the product range
Subtotal (1 unit)*
PHP721,684.80
(exc. VAT)
PHP808,286.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP721,684.80 |
*price indicative
- RS Stock No.:
- 609-569
- Distrelec Article No.:
- 300-78-187
- Mfr. Part No.:
- 285-159
- Manufacturer:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Terminal Block Accessory | |
| For Use With | DIN 35 x 15 Rail | |
| Series | 285 | |
| Colour | Yellow, Grey, Green, Blue | |
| Standards/Approvals | KEMAEUR, RoHS, UR, CCA, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block Accessory | ||
For Use With DIN 35 x 15 Rail | ||
Series 285 | ||
Colour Yellow, Grey, Green, Blue | ||
Standards/Approvals KEMAEUR, RoHS, UR, CCA, CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- WAGO, 285 for use with DIN 35 x 15 Rail
- WAGO 285-635-1 285 Series Terminal Block Grey 2-Level, Cage Clamp
- WAGO 285 Series Universal Mounting Foot for Use with 32 DIN Rail 15, ATEX
- Entrelec for use with G32 (32 x 15 mm Mounting Rail) acc. to IEC 60715, TH35-15 (35 x 15 mm Mounting Rail) acc. to IEC
- WAGO Steel DIN Rail DIN Rail, 2 m x 35mm x 15 mm
- WAGO 285-134 285 Series Feed-Through Terminal Blue 1-Level ATEX
- Eaton 10A British Standard Fuse 47 mm x 15 mm x 15 mm 240V ac, 35 mm
- HENSEL Steel DIN Rail, 284 mm x 35mm x 15 mm
