Weidmüller, AEP Wemid
- RS Stock No.:
- 600-433
- Mfr. Part No.:
- 2490380000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP3,772.85
(exc. VAT)
PHP4,225.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from September 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,772.85 | PHP188.643 |
*price indicative
- RS Stock No.:
- 600-433
- Mfr. Part No.:
- 2490380000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Series | AEP | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Series AEP | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
