Phoenix Contact, UBE + ES/KMK 3 Polyamide Marker Carrier for use with E/UK end bracket or E/U end bracket
- RS Stock No.:
- 599-206
- Mfr. Part No.:
- 1004089
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP7,478.23
(exc. VAT)
PHP8,375.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,478.23 | PHP747.823 |
*price indicative
- RS Stock No.:
- 599-206
- Mfr. Part No.:
- 1004089
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| Product Type | Terminal Block Accessory | |
| For Use With | E/UK end bracket or E/U end bracket | |
| Series | UBE + ES/KMK 3 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
Product Type Terminal Block Accessory | ||
For Use With E/UK end bracket or E/U end bracket | ||
Series UBE + ES/KMK 3 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact marker carrier is a reliable solution designed for the effective identification of terminal block groups. With a structured design that accommodates a 40 x 17 mm perforated insert strip, it simplifies organisation and visibility in complex setups. Engineered from durable materials, it withstands a broad range of ambient temperatures, making it suitable for various environments. The latching mounting type ensures secure placement, while its thoughtful dimensions provide ample space for clear labelling. This versatile product is perfect for professionals seeking to enhance clarity and efficiency in their electrical configurations.
Designed for easy identification of terminal block groups
Durable grey PA material ensures long-lasting use
Latching mounting type provides secure attachment
Perforated insert strip allows for customised messaging
Ideal for a wide range of ambient temperatures, from -40 °C to 80 °C
No silicone or halogen components assure environmental compliance
Lightweight design facilitates effortless handling and installation
Related links
- Phoenix Contact, UBE/D + ES/KMK 3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, UBE/D Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, ES/KMK 3 Cardboard Insert Strip for use with Control Cabinet
- Phoenix Contact E/UK-NS 35 Series End Bracket for Use with Double-Level and Three-Level Terminal Blocks
- Phoenix Contact, KLM ABS Terminal Strip Marker Carrier for use with E/UK or CLIPFIX 35 End Brackets
- Phoenix Contact, KMK 3 Polyethylene Cable Marker for use with Terminal Block
- Phoenix Contact, STP 5-3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 3.5-3 Polyamide Marker Carrier for use with Terminal Block
