Weidmüller ZAP/TW Series
- RS Stock No.:
- 577-892
- Mfr. Part No.:
- 1749580000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP1,245.76
(exc. VAT)
PHP1,395.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,245.76 | PHP124.576 |
*price indicative
- RS Stock No.:
- 577-892
- Mfr. Part No.:
- 1749580000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | DIN Rail Terminal Accessory | |
| Series | ZAP/TW | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | UL 94 V-0, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type DIN Rail Terminal Accessory | ||
Series ZAP/TW | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals UL 94 V-0, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
